+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INDEL | |
Type of transformer | mains | |
Power | 2VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 8.8V | |
Secondary winding current 1 | 0.22A | |
Mounting | screw type | |
IP rating | IP00 | |
Thermal class | Ta60B | |
Conform to the norm | PN EN 61558 | |
Insulation class | II | |
Electrical insulation strength | 4kV/60s |