+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS3330AMR

IC: voltage reference source; ±0.15%; SOT23-3


Manufacturer: STMicroelectronics

Manufacturer part number:
TS3330AMR
TME Symbol:
TS3330AMR-STM-0

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
voltage reference source
Tolerance
±0.15%
Mounting
SMD
Case
SOT23-3
Operating temperature
-40...125°C
Gross weight0.024 g
See other products in this category: Reference voltage sources - circuits STMicroelectronics,
*
TS3330AMR
2750 in an external stock
No. of pieces (Multiplicity: 2 750)
Minimum order quantity: 2 750.
Multiplicity: 2 750.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 2750 pcs - 0.67 USDGross price for quantities from 2750 pcs - 0.67 USD