+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS35P07G

Bridge rectifier: single-phase; Urmax: 1kV; If: 35A; Ifsm: 350A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS35P07G
TME Symbol:
TS35P07G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
35A
Max. forward impulse current
350A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight7.285 g
Certificates
*
TS35P07G
55 in TME stock
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 15 pcs - 1.68 USDGross price for quantities from 15 pcs - 1.68 USD
Net price for quantities from 60 pcs - 1.57 USDGross price for quantities from 60 pcs - 1.57 USD
Net price for quantities from 150 pcs - 1.47 USDGross price for quantities from 150 pcs - 1.47 USD
Net price for quantities from 300 pcs - 1.36 USDGross price for quantities from 300 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs