+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG054360R0066

Cable tie; L: 370mm; W: 4.8mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG054360R0066
TME Symbol:
TS3645HF

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
370mm
Tie width
4.8mm
Tie material
polyamide
Gross weight2.56 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG054360R0066
0 in TME stock
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.69 USDGross price for quantities from 500 pcs - 0.69 USD
Net price for quantities from 1000 pcs - 0.61 USDGross price for quantities from 1000 pcs - 0.61 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.