+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7TCG054360R0067

Cable tie; L: 370mm; W: 7.6mm; polyamide


Manufacturer: ABB

Manufacturer part number:
7TCG054360R0067
TME Symbol:
TS3675HF

Specification

Manufacturer
ABB
Type of cable accessories
cable tie
Length
370mm
Tie width
7.6mm
Tie material
polyamide
Gross weight5.5 g
Certificates
See other products in this category: Cable Ties ABB,
*
7TCG054360R0067
0 in TME stock
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.