+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS3A5018DGVR

IC: analog switch; SPDT; Ch: 4; TVSOP16; 1.8÷3.6VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS3A5018DGVR
TME Symbol:
TS3A5018DGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
4
Case
TVSOP16
Mounting
SMD
Kind of package
reel, tape
Resistance
10Ω
Operating temperature
-40...85°C
Manufacturer standard package
2000pcs.
Supply voltage
  • 1.8...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS3A5018DGVR
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.