+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL | |
Type of connector | Jack 6,3mm | |
Connector | plug | |
Kind of connector | male | |
Connector variant | stereo | |
Number of ways | 3 | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | soldering | |
Body colour | grey | |
Contact plating | nickel plated | |
Flammability rating | UL94V-0 | |
Enclosure material | thermoplastic | |
Contact material | bronze | |
Cable external diameter | 3...6mm | |
Operating temperature | -25...75°C |