+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | analog switch | |
Kind of integrated circuit | demultiplexer, multiplexer | |
Output configuration | SPDT | |
Number of channels | 4 | |
Number of outputs | 8 | |
Case | TSSOP16 | |
Mounting | SMD | |
Resistance | 3Ω | |
Operating temperature | -40...85°C | |
Bandwidth | 500MHz | |
Number of inputs | 4 |