+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 40/043

Transformer: mains; 40VA; 230VAC; 18V; 18V; 1.1A; 1.1A; screw type

Manufacturer: INDEL

Manufacturer part number:
TS 40/043
TME Symbol:
TS40/043

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary voltage 2
18V
Secondary winding current 1
1.1A
Secondary winding current 2
1.1A
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
2-4
Secondary winding terminals
10-9, 7-6
Dimensions
Gross weight970.7 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 40/043
15 in TME stock
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 23.63 USD
Net price for quantities from 5 pcs - 21.95 USDGross price for quantities from 5 pcs - 21.95 USD
Net price for quantities from 25 pcs - 20.41 USDGross price for quantities from 25 pcs - 20.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.