+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 40/047

Transformer: mains; 40VA; 230VAC; 24V; 24V; 850mA; 850mA; screw type

Manufacturer: INDEL

Manufacturer part number:
TS 40/047
TME Symbol:
TS40/047

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary voltage 2
24V
Secondary winding current 1
0.85A
Secondary winding current 2
850mA
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
2-4
Secondary winding terminals
10-9, 7-6
Dimensions
Gross weight951.9 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 40/047
0 in TME stock
Net price for quantities from 1 pcs - 23.67 USDGross price for quantities from 1 pcs - 23.67 USD
Net price for quantities from 5 pcs - 21.98 USDGross price for quantities from 5 pcs - 21.98 USD
Net price for quantities from 25 pcs - 20.44 USDGross price for quantities from 25 pcs - 20.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.