+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 40/87

Transformer: mains; 40VA; 230VAC; 7.4V; 7.4V; 2A; 2A; Leads: for PCB

Manufacturer: INDEL

Manufacturer part number:
TS 40/87
TME Symbol:
TS40/87

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
40VA
Primary voltage
230V AC
Secondary voltage 1
7.4V
Secondary voltage 2
7.4V
Secondary winding current 1
2A
Secondary winding current 2
2A
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
3-6'
Secondary winding terminals
7-5, 4'-2'
Transformer jumper
4-5'
Dimensions
Gross weight578.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 40/87
0 in TME stock
Net price for quantities from 1 pcs - 40.96 USDGross price for quantities from 1 pcs - 40.96 USD
Net price for quantities from 6 pcs - 38.28 USDGross price for quantities from 6 pcs - 38.28 USD
Net price for quantities from 12 pcs - 35.61 USDGross price for quantities from 12 pcs - 35.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.