+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS472IQT

IC: audio amplifier; Ch: 2; Amp.class: AB; QFN24; 2.2÷5.5VDC; 2.4mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS472IQT
TME Symbol:
TS472IQT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Mounting
SMD
Number of channels
2
Amplifier class
AB
Case
QFN24
Operating temperature
-40...85°C
Voltage supply range
2.2...5.5V DC
Quiescent current
2.4mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS472IQT
0 in TME stock
Net price for quantities from 1 pcs - 2.44 USDGross price for quantities from 1 pcs - 2.44 USD
Net price for quantities from 5 pcs - 2.09 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)