+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS4994IQT

IC: audio amplifier; Pout: 1W; Ch: 1; Amp.class: AB; DFN10; 8Ω; 7mA

Manufacturer: STMicroelectronics

Manufacturer part number:
TS4994IQT
TME Symbol:
TS4994IQT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
audio amplifier
Output power
1W
Mounting
SMD
Number of channels
1
Amplifier class
AB
Case
DFN10
Impedance
Operating temperature
-40...85°C
Bandwidth
2MHz
Voltage supply range
2.5...5.5V DC
Quiescent current
7mA
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics,
*
TS4994IQT
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.65 USDGross price for quantities from 5 pcs - 1.65 USD
Net price for quantities from 25 pcs - 1.47 USDGross price for quantities from 25 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.32 USDGross price for quantities from 100 pcs - 1.32 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.