+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 4/025

Transformer: mains; 4VA; 230VAC; 7.5V; 7.5V; 260mA; 260mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 4/025
TME Symbol:
TS4/025

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
4VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.26A
Secondary winding current 2
260mA
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-4
Secondary winding terminals
8-7, 6-5
Dimensions
Gross weight177.1 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 4/025
18 in TME stock
Net price for quantities from 1 pcs - 7.77 USDGross price for quantities from 1 pcs - 7.77 USD
Net price for quantities from 5 pcs - 7.22 USDGross price for quantities from 5 pcs - 7.22 USD
Net price for quantities from 25 pcs - 6.71 USDGross price for quantities from 25 pcs - 6.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.