+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | analog switch | |
Output configuration | SPDT | |
Number of channels | 1 | |
Case | VSSOP8 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Resistance | 10Ω | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 3000pcs. |