+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS5A63157DBVR

IC: analog switch; demultiplexer,multiplexer; SPDT; Ch: 1; SOT23-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TS5A63157DBVR
TME Symbol:
TS5A63157DBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer
Output configuration
SPDT
Number of channels
1
Case
SOT23-6
Mounting
SMD
Kind of package
reel, tape
Resistance
12Ω
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 1.65...5.5V DC
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
TS5A63157DBVR
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.23 USDGross price for quantities from 10 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.