+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 644 N

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; PCB,THT; none; 1.6N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TS 644 N
TME Symbol:
TS644N

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
PCB, THT
Illumination
none
Operating Force
1.6N
Body material
polyamide
Body dimensions
6.2x6.2x4.3mm
Button height
3mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Manufacturer series
TS
Operating temperature
-25...70°C
Button shape
prominent, square
Button shape
square
Actuator colour
brown
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Electrical life
200000 cycles
Body colour
black
Button marking
blank
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TS 644 N
0 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.