+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 66 R

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; PCB,THT; none; 2.6N


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
TS 66 R
TME Symbol:
TS66R

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
PCB, THT
Illumination
none
Operating Force
2.6N
Body material
PPS
Body dimensions
6x6x3.5mm
Button height
9.5mm
Switching method
OFF-(ON)
Terminal pitch
4.5mm
Manufacturer series
TS
Operating temperature
-40...85°C
Button shape
high, round
Button shape
round
Actuator colour
red
Key stroke
0.25mm
Leads
flat pin
Max. contact resistance:
100mΩ
Contact plating
silver plated
Electrical life
150000 cycles
Body colour
black
Button marking
blank
Gross weight10 g
Certificates
See other products in this category: Microswitches TACT KNITTER-SWITCH,
See other products from this series.:
*
TS 66 R
0 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.87 USDGross price for quantities from 5 pcs - 0.87 USD
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.