+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 6/40

Transformer: mains; 6VA; 230VAC; 15.5V; 300mA; Leads: for PCB; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 6/40
TME Symbol:
TS6/40

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
15.5V
Secondary winding current 1
0.3A
Leads
for PCB
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-3
Secondary winding terminals
8-5
Dimensions
Gross weight257.2 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 6/40
2 in TME stock
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 5 pcs - 8.54 USDGross price for quantities from 5 pcs - 8.54 USD
Net price for quantities from 25 pcs - 7.94 USDGross price for quantities from 25 pcs - 7.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.