+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS6P06G

Bridge rectifier: single-phase; Urmax: 800V; If: 6A; Ifsm: 150A


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TS6P06G
TME Symbol:
TS6P06G-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
6A
Max. forward impulse current
150A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight5 g
Certificates
*
TS6P06G
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 0.99 USD
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.84 USDGross price for quantities from 500 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.