+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS831-3IDT

IC: supervisor circuit; power on reset monitor (PoR); 1÷5.5VDC


Manufacturer: STMicroelectronics

Manufacturer part number:
TS831-3IDT
TME Symbol:
TS831-3IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
low
Case
SO8
Operating temperature
-40...125°C
Mounting
SMD
Maximum output current
5mA
Threshold on-voltage
2.71V
Kind of package
tube
Number of channels
1
Supply voltage
  • 1...5.5V DC
Gross weight0.114 g
Certificates
See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
TS831-3IDT
1848 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 2500 pcs - 0.35 USDGross price for quantities from 2500 pcs - 0.35 USD
Net price for quantities from 5000 pcs - 0.32 USDGross price for quantities from 5000 pcs - 0.32 USD
Net price for quantities from 7500 pcs - 0.31 USDGross price for quantities from 7500 pcs - 0.31 USD
Net price for quantities from 12500 pcs - 0.29 USDGross price for quantities from 12500 pcs - 0.29 USD
Net price for quantities from 17500 pcs - 0.28 USDGross price for quantities from 17500 pcs - 0.28 USD
Packaging method by the manufacturer:Reel = 2 500 pcs