+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS834-5IDT

IC: supervisor circuit; power on reset monitor (PoR); SO8; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TS834-5IDT
TME Symbol:
TS834-5IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
open drain
Active logical level
high, low
Case
SO8
Operating temperature
-40...85°C
Mounting
SMD
Maximum output current
20mA
Threshold on-voltage
4.33V
Kind of package
tube
Number of channels
1
Supply voltage
  • 1.5...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits STMicroelectronics,
*
TS834-5IDT
0 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.91 USDGross price for quantities from 10 pcs - 0.91 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 5000 pcs - 0.53 USDGross price for quantities from 5000 pcs - 0.53 USD
No. of pieces (Multiplicity: 1)