+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TS 8/24

Transformer: mains; 8VA; 230VAC; 18.2V; 18.2V; 220mA; 220mA; IP00

Manufacturer: INDEL

Manufacturer part number:
TS 8/24
TME Symbol:
TS8/24

Specification

Manufacturer
INDEL
Type of transformer
mains
Power
8VA
Primary voltage
230V AC
Secondary voltage 1
18.2V
Secondary voltage 2
18.2V
Secondary winding current 1
0.22A
Secondary winding current 2
220mA
Leads
solder lugs
Mounting
screw type
IP rating
IP00
Thermal class
Ta40B
Conform to the norm
PN EN 61558
Insulation class
I
Electrical insulation strength
4kV/60s
Primary winding terminals
1-4
Secondary winding terminals
8-6, 7-5
Dimensions
Gross weight245.1 g
Certificates
See other products in this category: Transformers with Fastening INDEL,
*
TS 8/24
17 in TME stock
Net price for quantities from 1 pcs - 10.58 USDGross price for quantities from 1 pcs - 10.58 USD
Net price for quantities from 5 pcs - 9.83 USDGross price for quantities from 5 pcs - 9.83 USD
Net price for quantities from 25 pcs - 9.14 USDGross price for quantities from 25 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.