+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Current rating | 15A | |
Rated voltage | 32/250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 6.85x32.4mm | |
Manufacturer series | TSA | |
Breaking capacity | 200A / 250V AC | |
Breaking characteristics | 2In: max 120s | |
Contact material | copper | |
Energy I2t | 5561A2s | |
Contact plating | tinned |