+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
LED diameter | 5mm | |
Wavelength | 940nm | |
LED lens | blue-grey, transparent | |
Radiant power | 40mW | |
Viewing angle | 20° | |
Operating voltage | 1.35V DC | |
Mounting | THT | |
LED current | 100mA | |
radiant intensity | 80mW/sr |