+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSAL6200-ES21

IR transmitter; 5mm; 940nm; blue-grey; 72mW; 17°; 1.35÷1.6VDC; THT


Manufacturer: VISHAY

Manufacturer part number:
TSAL6200-ES21
TME Symbol:
TSAL6200-ES21

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
940nm
LED lens
blue-grey
Radiant power
72mW
Viewing angle
17°
Operating voltage
1.35...1.6V DC
Mounting
THT
LED current
100mA
Gross weight0.377 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSAL6200-ES21
1224 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Net price for quantities from 2 pcs - 0.81 USDGross price for quantities from 2 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
Packaging method by the manufacturer:Reel = 1 000 pcs