+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSC-125MA

Fuse: fuse; glass; 125mA; 250VAC; time-lag; 5x20mm; TSC; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
TSC-125MA
TME Symbol:
TSC-125MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.125A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
TSC
Breaking capacity
35A / 250V AC, 10kA / 125V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
0.04963A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight1.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
See other products from this series.:
*
TSC-125MA
25 in TME stock
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.83 USDGross price for quantities from 20 pcs - 0.83 USD
Net price for quantities from 50 pcs - 0.77 USDGross price for quantities from 50 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts