+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSC-8A

Fuse: fuse; 5x20mm; glass; 8A; 250VAC; time-lag; TSC; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
TSC-8A
TME Symbol:
TSC-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Manufacturer series
TSC
Breaking capacity
200A / 250V AC, 10kA / 125V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
152A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.772 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
See other products from this series.:
*
TSC-8A
270 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD
Net price for quantities from 20 pcs - 0.55 USDGross price for quantities from 20 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 200 pcs - 0.45 USDGross price for quantities from 200 pcs - 0.45 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs