+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSC-P-200MA

Fuse: fuse; glass; 200mA; 250VAC; time-lag; 5x20mm; TSC; brass


Manufacturer: OPTIFUSE

Manufacturer part number:
TSC-P-200MA
TME Symbol:
TSC-P-200MA

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
glass
Current rating
0.2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
5x20mm
Manufacturer series
TSC
Breaking capacity
500A / 125V AC
Breaking characteristics
2In: max 120s
Contact material
brass
Energy I2t
0.2224A2s
Kind of package
reel, tape
Contact plating
nickel plated
Leads
for soldering
Gross weight2.22 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
See other products from this series.:
*
TSC-P-200MA
0 in TME stock
Net price for quantities from 100 pcs - 1.81 USDGross price for quantities from 100 pcs - 1.81 USD
Net price for quantities from 200 pcs - 1.60 USDGross price for quantities from 200 pcs - 1.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.