+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSC2200IPW

IC: driver; SPI; TSSOP28; Ch: 1; 2.7÷3.6V; 125ksps


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
TSC2200IPW
TME Symbol:
TSC2200IPW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Interface
SPI
Case
TSSOP28
Number of channels
1
DC supply current
1.25mA
Mounting
SMD
Operating temperature
-40...85°C
Sampling speed
125ksps
Supply voltage
  • 2.7...3.6V
Gross weight0.095 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
TSC2200IPW
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 7.62 USDGross price for quantities from 50 pcs - 7.62 USD