+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSCDF06065G1

Diode: Schottky rectifying; SiC; THT; 650V; 6A; ITO220AC; tube


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
TSCDF06065G1
TME Symbol:
TSCDF06065G1

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A
Semiconductor structure
single diode
Case
ITO220AC
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes TAIWAN SEMICONDUCTOR,
*
TSCDF06065G1
0 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 3 pcs - 2.40 USDGross price for quantities from 3 pcs - 2.40 USD
Net price for quantities from 10 pcs - 2.28 USDGross price for quantities from 10 pcs - 2.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.