+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | glass | |
Current rating | 0.1A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | 5x20mm | |
Breaking capacity | 35A / 250V AC | |
Contact material | brass | |
Energy I2t | 0.0223A2s | |
Kind of package | bulk | |
Contact plating | nickel plated |