+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSD-8A

Fuse: fuse; 5x20mm; glass; 8A; 250VAC; time-lag; brass; bulk


Manufacturer: OPTIFUSE

Manufacturer part number:
TSD-8A
TME Symbol:
TSD-8A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Fuse size
5x20mm
Kind of fuse
glass
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
time-lag
Breaking capacity
35A / 250V AC
Contact material
brass
Energy I2t
314.9A2s
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.804 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Fuses 5x20mm - Time-Lag OPTIFUSE,
*
TSD-8A
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.59 USDGross price for quantities from 5 pcs - 0.59 USD