+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSFF5410

IR transmitter; 5mm; T-1 3/4; 870nm; transparent; 50mW; 22°; THT

Manufacturer: VISHAY

Manufacturer part number:
TSFF5410
TME Symbol:
TSFF5410

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Case
T-1 3/4
Wavelength
870nm
LED lens
transparent
Radiant power
50mW
Viewing angle
22°
Operating voltage
1.5...1.8V DC
Mounting
THT
LED current
100mA
Gross weight0.15 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSFF5410
0 in TME stock
Net price for quantities from 1 pcs - 1.03 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.56 USDGross price for quantities from 50 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.44 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.41 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 4000 pcs - 0.37 USDGross price for quantities from 4000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)