+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSH343IDT

IC: video amplifier; video buffer; Ch: 3; SO8; 3÷5.5VDC

Manufacturer: STMicroelectronics

Manufacturer part number:
TSH343IDT
TME Symbol:
TSH343IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
video amplifier
Integrated circuit features
video buffer
Mounting
SMD
Number of channels
3
Case
SO8
Operating temperature
-40...85°C
Bandwidth
280MHz
Kind of package
reel, tape
Voltage supply range
3...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: RTV - audio integrated circuits STMicroelectronics
*
TSH343IDT
Product withdrawn from the offer
Use the specification table below to search for similar products