+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSHF5210

IR transmitter; 5mm; 890nm; transparent; 180mW; 10°; THT


Manufacturer: VISHAY

Manufacturer part number:
TSHF5210
TME Symbol:
TSHF5210

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
890nm
LED lens
transparent
Radiant power
180mW
Viewing angle
10°
Mounting
THT
Gross weight0.329 g
See other products in this category: IR LEDs VISHAY,
*
TSHF5210
3140 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.26 USDGross price for quantities from 250 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 4000 pcs - 0.20 USDGross price for quantities from 4000 pcs - 0.20 USD
Packaging method by the manufacturer:Bag = 1 000 pcsCardboard = 4 000 pcs