+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSHF6410

IR transmitter; 5mm; 890nm; transparent; 50mW; 44°; 1.4÷1.6VDC; THT


Manufacturer: VISHAY

Manufacturer part number:
TSHF6410
TME Symbol:
TSHF6410

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
5mm
Wavelength
890nm
LED lens
transparent
Radiant power
50mW
Viewing angle
44°
Operating voltage
1.4...1.6V DC
Mounting
THT
LED current
100mA
Gross weight0.313 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSHF6410
3774 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.45 USDGross price for quantities from 10 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.23 USDGross price for quantities from 250 pcs - 0.23 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 4000 pcs - 0.19 USDGross price for quantities from 4000 pcs - 0.19 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs