+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSJW-5.2-260-TR

Microswitch TACT; Pos: 2; 0.05A/12VDC; SMT; none; 2.55N; 2.35mm


Manufacturer: E-SWITCH

Manufacturer part number:
TSJW-5.2-260-TR
TME Symbol:
TSJW-5.2-260-TR

Specification

Manufacturer
E-SWITCH
Type of switch
microswitch TACT
Number of positions
2
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
2.55N
Body material
polyamide
Body dimensions
6.2x6.3x2.85mm
Button height
2.35mm
Switching method
OFF-(ON)
Terminal pitch
5.4mm
Manufacturer series
TSW
Operating temperature
-20...70°C
Button shape
round
Button shape
round
Actuator colour
red
Key button colour
red
Button size
Ø3mm
Leads
for PCB
Contact material
phosphor bronze
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
100000 cycles
Body colour
black
Plating material
stainless steel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT E-SWITCH,
See other products from this series.:
*
TSJW-5.2-260-TR
0 in TME stock
No. of pieces (Multiple of: 900)
Minimum order quantity: 1 800.
Multiple of: 900.
Product for special order