+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSM-105-01-S-DV

Connector: pin strips; pin header; male; PIN: 10; vertical; SMT


Manufacturer: SAMTEC

Manufacturer part number:
TSM-105-01-S-DV
TME Symbol:
TSM-105-01-S-DV

Specification

Manufacturer
SAMTEC
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Spatial orientation
vertical
Electrical mounting
SMT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Gross weight0.571 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Board-to-board connectors SAMTEC,
*
TSM-105-01-S-DV
7 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 75 pcs - 1.63 USDGross price for quantities from 75 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.35 USDGross price for quantities from 500 pcs - 1.35 USD
Net price for quantities from 750 pcs - 1.34 USDGross price for quantities from 750 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.