+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSM102C3

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; -25÷85°C; 20mΩ; metal


Manufacturer: NINIGI

Manufacturer part number:
TSM102C3
TME Symbol:
TSM102C3

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
angled, for PCB
Operating temperature
-25...85°C
Kind of toggle
round
Mounting hole dimensions
Ø6.2mm
Knob height
6.9mm
Max. contact resistance:
20mΩ
Body dimensions
13.2x7.9x9.5mm
Electrical life
20000 cycles
Actuator material
metal
Related items
TSPC05
Body colour
blue
Soldering temperature
260°C / 4 s
Dimensions
Gross weight3.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSM102C3
49 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Packaging method by the manufacturer:Cardboard = 100 pcs