+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | NINIGI | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 3A / 250V AC | |
Leads | for soldering | |
Operating temperature | -25...85°C | |
Kind of toggle | flat | |
Mounting hole dimensions | Ø6.2mm | |
Knob height | 13.5mm | |
Max. contact resistance: | 20mΩ | |
Body dimensions | 13.2x7.9x9.5mm | |
Electrical life | 20000 cycles | |
Actuator material | plastic | |
Body colour | blue | |
Soldering temperature | 260°C / 4 s |