+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSM102F1

Switch: toggle; Pos: 2; SPDT; ON-ON; 3A/250VAC; Leads: for soldering


Manufacturer: NINIGI

Manufacturer part number:
TSM102F1
TME Symbol:
TSM102F1

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
flat
Mounting hole dimensions
Ø6.2mm
Knob height
11.5mm
Max. contact resistance:
20mΩ
Body dimensions
13.2x7.9x9.5mm
Electrical life
20000 cycles
Actuator material
metal
Body colour
blue
Soldering temperature
260°C / 4 s
Thread
UNS1/4"-40
Dimensions
Panel cutout
Gross weight5.255 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI,
*
TSM102F1
2589 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 20 pcs - 1.12 USDGross price for quantities from 20 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 500 pcs - 0.70 USDGross price for quantities from 500 pcs - 0.70 USD
Packaging method by the manufacturer:Cardboard = 100 pcs