+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSM112F1

Switch: toggle; Pos: 2; SPDT; ON-(ON); 3A/250VAC; -25÷85°C; 20mΩ

Manufacturer: NINIGI

Manufacturer part number:
TSM112F1
TME Symbol:
TSM112F1

Specification

Manufacturer
NINIGI
Type of switch
toggle
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Switching method
ON-(ON)
AC contacts rating @R
3A / 250V AC
Leads
for soldering
Operating temperature
-25...85°C
Kind of toggle
flat
Mounting hole dimensions
Ø6.2mm
Knob height
12mm
Max. contact resistance:
20mΩ
Body dimensions
13.2x7.9x9.5mm
Electrical life
20000 cycles
Actuator material
metal
Body colour
black
Soldering temperature
260°C / 4 s
Dimensions
Panel cutout
Gross weight5.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches NINIGI
*
TSM112F1
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 100 pcs