+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSM4YJ104KR05

Potentiometer: mounting; 100kΩ; multiturn; 250mW; SMD; ±10%; cermet


Manufacturer: VISHAY

Manufacturer part number:
TSM4YJ104KR05
TME Symbol:
TSM4YJ104KR05

Specification

Manufacturer
VISHAY
Type of potentiometer
mounting
Resistance
100kΩ
Kind of potentiometer
multiturn
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Track material
cermet
Body dimensions
4.8x5.3x5.1mm
Quantity in set/package
250pcs.
Operating temperature
-65...150°C
Gross weight0.298 g
Certificates
See other products in this category: Multiturn SMD trimmers VISHAY,
*
TSM4YJ104KR05
250 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 6.84 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 6.39 USD
Net price for quantities from 50 pcs - 5.35 USDGross price for quantities from 50 pcs - 5.35 USD
Net price for quantities from 100 pcs - 4.89 USDGross price for quantities from 100 pcs - 4.89 USD
Net price for quantities from 200 pcs - 4.41 USDGross price for quantities from 200 pcs - 4.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs