+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSMF1000

IR transmitter; 890nm; transparent; 35mW; 17°; 1.3÷1.5VDC; SMD

Manufacturer: VISHAY

Manufacturer part number:
TSMF1000
TME Symbol:
TSMF1000

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
890nm
LED lens
transparent
Radiant power
35mW
Viewing angle
17°
Operating voltage
1.3...1.5V DC
Mounting
SMD
Dimensions
2.5x2x2.7mm
LED current
100mA
LED version
reverse mount
Gross weight0.059 g
See other products in this category: IR LEDs VISHAY,
*
TSMF1000
890 in TME stock
Net price for quantities from 1 pcs - 0.94 USDGross price for quantities from 1 pcs - 0.94 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.37 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.27 USDGross price for quantities from 3000 pcs - 0.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs