+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSMF1020

IR transmitter; 890nm; transparent; 35mW; 17°; 1.3÷1.5VDC; SMD

Manufacturer: VISHAY

Manufacturer part number:
TSMF1020
TME Symbol:
TSMF1020

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
Wavelength
890nm
LED lens
transparent
Radiant power
35mW
Viewing angle
17°
Operating voltage
1.3...1.5V DC
Mounting
SMD
Dimensions
2.5x2x2.7mm
LED current
100mA
Gross weight0.052 g
See other products in this category: IR LEDs VISHAY,
*
TSMF1020
2938 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.49 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.32 USDGross price for quantities from 1000 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
Net price for quantities from 3000 pcs - 0.26 USDGross price for quantities from 3000 pcs - 0.26 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Packaging method by the manufacturer:Reel = 1 000 pcs