+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of diode | IR transmitter | |
LED diameter | 1.9mm | |
Case | Yoke | |
Wavelength | 890nm | |
LED lens | transparent | |
Radiant power | 35mW | |
Viewing angle | 17° | |
Operating voltage | 1.3...1.5V DC | |
Mounting | SMD | |
Dimensions | 2.5x2x2.7mm | |
LED current | 100mA | |
LED version | reverse mount |