+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSML1030

IR transmitter; 1.9mm; Yoke; 940nm; transparent; 40mW; 12°; SMD


Manufacturer: VISHAY

Manufacturer part number:
TSML1030
TME Symbol:
TSML1030

Specification

Manufacturer
VISHAY
Type of diode
IR transmitter
LED diameter
1.9mm
Case
Yoke
Wavelength
940nm
LED lens
transparent
Radiant power
40mW
Viewing angle
12°
Operating voltage
1.2...1.5V DC
Mounting
SMD
Dimensions
2.5x2x2.7mm
LED current
100mA
LED version
EMITER
Gross weight0.1 g
Certificates
See other products in this category: IR LEDs VISHAY,
*
TSML1030
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product for special order