+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSOP2336

Integrated IR receiver; 36kHz; 90°


Manufacturer: VISHAY

Manufacturer part number:
TSOP2336
TME Symbol:
TSOP2336-VIS-0

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
36kHz
Mounting
THT
Viewing angle
90°
Gross weight0.54 g
See other products in this category: IR receiver modules VISHAY,
*
TSOP2336
1170 in an external stock
Net price for quantities from 1170 pcs - 0.58 USDGross price for quantities from 1170 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 170)
Minimum order quantity: 1 170.
Multiplicity: 1 170.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.