+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSOP6133TR

Integrated IR receiver; 33kHz; 2.5÷5.5V; 50°


Manufacturer: VISHAY

Manufacturer part number:
TSOP6133TR
TME Symbol:
TSOP6133TR

Specification

Manufacturer
VISHAY
Type of photoelement
integrated IR receiver
Frequency
33kHz
Mounting
SMD
Viewing angle
50°
Supply voltage
  • 2.5...5.5V
Gross weight0.269 g
Certificates
See other products in this category: IR receiver modules VISHAY,
*
TSOP6133TR
5036 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.59 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Packaging method by the manufacturer:Reel = 1 120 pcs